Add To Favorites
Product Overview
Digi-Key Part Number P12813-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

1604KL-04W-B40-B00

Description FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 04010KA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 5.3 CFM (0.148m³/min)
Static Pressure 0.136 in H2O (33.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 25.0 dB
Power (Watts) 880mW
RPM 5500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.033 lb (14.97g)
Current Rating 0.073A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 8464 - Keystone Electronics | 36-8464-ND DigiKey Electronics
  • 8464
  • Keystone Electronics
  • GUARD ASSY 1.57"SQ FOR 1 1/2"FAN
  • Unit Price $6.03000
  • 36-8464-ND
  • 8466 - Keystone Electronics | 36-8466-ND DigiKey Electronics
  • 8466
  • Keystone Electronics
  • GUARD FAN FOR 1 1/2" FAN PLASTIC
  • Unit Price $2.52000
  • 36-8466-ND
You May Also Be Interested In
  • EFB0412VHD-R00 - Delta Electronics | 603-1401-ND DigiKey Electronics
  • EFB0412VHD-R00
  • Delta Electronics
  • FAN AXIAL 40X20MM 12VDC WIRE
  • Unit Price $11.85000
  • 603-1401-ND
  • 1604KL-04W-B50-B00 - NMB Technologies Corporation | P15608-ND DigiKey Electronics
  • 1604KL-04W-B50-B00
  • NMB Technologies Corporation
  • FAN AXIAL 40X10MM 12VDC WIRE
  • Unit Price $9.52000
  • P15608-ND
  • 1604KL-04W-B59-B00 - NMB Technologies Corporation | P13389-ND DigiKey Electronics
  • 1604KL-04W-B59-B00
  • NMB Technologies Corporation
  • FAN AXIAL 40X10MM 12VDC WIRE
  • Unit Price $8.09000
  • P13389-ND
  • 1604KL-04W-B30-B00 - NMB Technologies Corporation | P15607-ND DigiKey Electronics
  • 1604KL-04W-B30-B00
  • NMB Technologies Corporation
  • FAN AXIAL 40X10MM 12VDC WIRE
  • Unit Price $9.52000
  • P15607-ND
Additional Resources
Standard Package ? 420
Other Names 04010KA-12L-AT-00
1604KL04WB40B00
P12813

00:09:33 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.52000 $9.52
10 9.06600 $90.66
25 8.49920 $212.48
50 8.21580 $410.79
100 7.53590 $753.59
250 7.08264 $1,770.66
500 6.94098 $3,470.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback