Add To Favorites
Photo Not Available
1063476-1 Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To SMA Jack, Female Socket
Product Overview
Digi-Key Part Number 1063476-1-ND
Copy   1063476-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1063476-1

Copy   1063476-1
Description CONN ADAPT 2.4MM PLUG - SMA JACK
Copy   CONN ADAPT 2.4MM PLUG - SMA JACK
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To SMA Jack, Female Socket

Copy   Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To SMA Jack, Female Socket
Documents & Media
Datasheets 1063476-1
Environmental Information 1063476-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series OS-50P to OSM
Center Gender Female to Male
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin
Convert To (Adapter End) SMA Jack, Female Socket
Impedance -
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish Gold
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 8782-2200-00
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 491.01540 $24,550.77

Submit a request for quotation on quantities greater than those displayed.

10:21:49 9/20/2018