Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1060778-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1060778-1

Description CONN MCX PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

MCX Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder

Documents & Media
Datasheets 1060778-1
Environmental Information 1060778-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style MCX
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RG-174, 188, 316
Fastening Type Snap-On
Frequency - Max 4GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes 2 pcs - 1 Connector, 1 End Cap
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.1dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

23:42:46 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.74250 $3,371.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback