Add To Favorites
Photo Not Available
1053403-1 SMA Connector Jack, Female Socket 50 Ohm Panel Mount Turret
Product Overview
Digi-Key Part Number 1053403-1-ND
Copy   1053403-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1053403-1

Copy   1053403-1
Description CONN SMA JACK STR 50 OHM TURRET
Copy   CONN SMA JACK STR 50 OHM TURRET
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SMA Connector Jack, Female Socket 50 Ohm Panel Mount Turret

Copy   SMA Connector Jack, Female Socket 50 Ohm Panel Mount Turret
Documents & Media
Datasheets 1053403-1
Environmental Information 1053403-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Jack, Female Socket
Contact Termination Turret
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max 12.4GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3-1478985-0 - TE Connectivity AMP Connectors | 3-1478985-0-ND DigiKey Electronics
  • 3-1478985-0
  • TE Connectivity AMP Connectors
  • CONN CAP COVER DUST FOR SMA JACK
  • Unit Price $3.53000
  • 3-1478985-0-ND
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 14.30465 $42,913.96

Submit a request for quotation on quantities greater than those displayed.

15:48:43 9/19/2018