Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG2418-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

100DP3T8B13M1QEH

Description SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Product Attributes Select All
Categories
Manufacturer E-Switch
Series 100
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 18.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 11.91mm Dia
Bushing Thread 15/32-32
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 40,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C1131/28 - APM Hexseal | 335-1037-ND DigiKey Electronics
  • C1131/28
  • APM Hexseal
  • TOGGLE FULL BOOT BLACK
  • Unit Price $2.48000
  • 335-1037-ND
  • N1030 1 - APM Hexseal | 335-1005-ND DigiKey Electronics
  • N1030 1
  • APM Hexseal
  • TOGGLE FULL BOOT GRAY
  • Unit Price $2.64000
  • 335-1005-ND
  • N1030B - APM Hexseal | 335-1007-ND DigiKey Electronics
  • N1030B
  • APM Hexseal
  • TOGGLE HALF BOOT GRAY
  • Unit Price $2.64000
  • 335-1007-ND
  • C1132/20 - APM Hexseal | 335-1022-ND DigiKey Electronics
  • C1132/20
  • APM Hexseal
  • TOGGLE HALF BOOT BLACK
  • Unit Price $2.48000
  • 335-1022-ND
Additional Resources
Standard Package ? 1
Other Names 100DP3T8B13M1QE
EG2418
T102311

03:47:39 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 3.77665 $755.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback