Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 10069524-143000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10069524-143000

Description CONN RECEPT 140POS 0.8MM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets 10069524 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series BergStak®, MezzSelect™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 140
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 13mm, 14mm, 15mm, 16mm
Height Above Board 0.461" (11.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 10069525-143002
  • Amphenol FCI
  • CONN PLUG 140POS 0.8MM SMD
  • Unit Price $9.50479
  • 10069525-143002-ND
  • Photo Not Available
  • 10069525-141002
  • Amphenol FCI
  • CONN PLUG 140POS 0.8MM SMD
  • Unit Price $10.61342
  • 10069525-141002-ND
  • Photo Not Available
  • 10069525-142002
  • Amphenol FCI
  • CONN PLUG 140POS 0.8MM SMD
  • Unit Price $7.55547
  • 10069525-142002-ND
  • Photo Not Available
  • 10069525-141402LF
  • Amphenol FCI
  • CONN PLUG 140POS 0.8MM SMD
  • Unit Price $4.33440
  • 10069525-141402LF-ND
Additional Resources
Standard Package ? 175

00:08:49 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 7.29446 $5,106.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback