Add To Favorites
Product Overview
Digi-Key Part Number 1-487545-2-ND
Quantity Available 7,186
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487545-2

Description CONN FFC RCPT HSG 15POS 1.27MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Housing FFC Housing for Female Contacts Connector Latch Lock 15Pos 0.050" (1.27mm)

Documents & Media
Datasheets 487545
Environmental Information 1-487545-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-487545-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 15
Number of Rows 1
Pitch 0.050" (1.27mm)
FFC, FCB Thickness 0.05-0.08mm
Locking Feature Latch Lock
Voltage Rating 100V
Housing Material Polyester
Features -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 14875452

00:58:45 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.70500 $17.05
25 1.60000 $40.00
50 1.53060 $76.53
100 1.46100 $146.10
250 1.32188 $330.47
500 1.21752 $608.76
1,000 1.04359 $1,043.59
2,500 0.97402 $2,435.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback