Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number A127892-ND
Quantity Available 496
Can ship immediately
Manufacturer

Manufacturer Part Number

1-321897-3

Description CONN RING CIRC 18-22AWG M4 CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Ring Terminal Connector M4 Stud Circular 18-22 AWG Crimp

Documents & Media
Datasheets 321897
Online Catalog DIAMOND GRIP™, STRATO-THERM™ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Diamond Grip, Strato-Therm
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size M4 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.796" (20.22mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Insulated
Features High Temperature, Serrated Termination
Color Green
Contact Material Alumel
Contact Finish -
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation -
 
You May Also Be Interested In
  • 94727 - 3M | 94727-01-ND DigiKey Electronics
  • 94727
  • 3M
  • CONN RING CIRC 18-22AWG #8 CRIMP
  • Unit Price $0.28000
  • 94727-01-ND
Additional Resources
Standard Package ? 500
Other Names 1-321897-3-ND
A127892

20:47:36 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 $5.15
10 4.94200 $49.42
25 4.53040 $113.26
50 4.32440 $216.22
100 4.11860 $411.86
250 3.60376 $900.94
500 3.50078 $1,750.39
1,000 2.98596 $2,985.96
2,500 2.78003 $6,950.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback