Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SIL08M151J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIL08M151J

Description RES ARRAY 4 RES 150 OHM 8SIP
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

150 Ohm ±5% 200mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SIP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4608X-2-151LF-ND 4608X-102-151LF Bourns Inc. Bulk ? 6,861 - Immediate
$0.57000 1
770-83-R150P-ND 77083151P CTS Resistor Products Bulk ? 1,012 - Immediate
$0.64000 1
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SIL, Citec
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 150
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 200mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package -
Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1-1622805-5
1-1622805-5-ND

23:42:33 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.12478 $374.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback