• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0850300426-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0850300426

Description DIN C MALE NEC CUST
Documents & Media
Datasheets 0850300426
PCN Assembly/Origin Alternate Supplier 19/Dec/2014
PCN Other Multiple Devices Tooling 05/Aug/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 85030
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 96
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Style C
Level, Class 1
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 39.4µin (1.00µm)
Operating Temperature -
Current Rating -
Material Flammability Rating UL94 V-0
Material - Insulation Polyester Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 85030-0426
850300426

11:41:50 7/20/2018

Send Feedback