Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0719731209-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0719731209

Description A-71973-1209
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid® 71973
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insulation Color Black
Insulation Height 0.224" (5.69mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Mounting Flange, Pick and Place
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 864
Other Names 0719-73-1209
719-73-1209
71973-1209
719731209

11:29:31 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,592 5.97064 $15,475.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback