Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number WM7053TR-ND
Quantity Available 0

Manufacturer Part Number


Description CONN QC RCPT 16-20AWG 0.187
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated

Documents & Media
Datasheets 0357182110 Drawing
Video File Molex - Quixon™ Quick Disconnect Terminals
Environmental Information 357182110 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Product Attributes Select All
Manufacturer Molex, LLC
Series Safelock
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
Additional Resources
Standard Package ? 8,000
Other Names 035718-2110

02:53:12 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.04713 $1,508.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback