• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0357111110-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0357111110

Description CONN QC RCPT 20-22AWG 0.110
Detailed Description

0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated

Documents & Media
Datasheets 357111110
Video File Molex - Quixon™ Quick Disconnect Terminals
Environmental Information 357111110 Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 35711
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.606" (15.40mm)
Termination Crimp
Wire Gauge 20-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.059" ~ 0.079" (1.50mm ~ 2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 035711-1110
35711-1110
357111-1110
357111110

09:49:55 7/22/2018

Send Feedback