Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P668-ND
Quantity Available 196,365
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-2032L/F1N

Description BATTERY LITHIUM 3V COIN 20MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)

Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series CR2032
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 225mAh
Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style SMD (SMT) Tab
Discharge Rate 200µA
Weight 3.1g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names CR2032LF1N
P668

18:59:27 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.02600 $10.26
50 0.91240 $45.62
100 0.79830 $79.83
250 0.72988 $182.47
560 0.68429 $383.20
1,120 0.60899 $682.07
2,800 0.57190 $1,601.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback