Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 5       5 Remaining
PackagingPart Status
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   5 Remaining

 
AD8058ARZ
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AD8058ARZ Datasheet AD8058ARZ - Analog Devices Inc. AD8058ARZ-ND IC OPAMP VFB 325MHZ 8SOIC 186 - Immediate
$4.42000 1 Tube?
Alternate Packaging
-
Active Voltage Feedback 2
-
1150 V/µs
-
325MHz 500nA 1mV 14mA
-
3 V ~ 12 V, ±1.5 V ~ 6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AD8058ARZ-REEL7 Datasheet AD8058ARZ-REEL7 - Analog Devices Inc. AD8058ARZ-REEL7TR-ND IC OPAMP VFB 325MHZ 8SOIC 0
Standard Lead Time 14 Weeks
$2.33310 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Voltage Feedback 2
-
1150 V/µs
-
325MHz 500nA 1mV 14mA
-
3 V ~ 12 V, ±1.5 V ~ 6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AD8058ARZ-REEL7 Datasheet AD8058ARZ-REEL7 - Analog Devices Inc. AD8058ARZ-REEL7CT-ND IC OPAMP VFB 325MHZ 8SOIC 220 - Immediate
$4.55000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Voltage Feedback 2
-
1150 V/µs
-
325MHz 500nA 1mV 14mA
-
3 V ~ 12 V, ±1.5 V ~ 6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AD8058ARZ-REEL7 Datasheet AD8058ARZ-REEL7 - Analog Devices Inc. AD8058ARZ-REEL7DKR-ND IC OPAMP VFB 325MHZ 8SOIC 220 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Voltage Feedback 2
-
1150 V/µs
-
325MHz 500nA 1mV 14mA
-
3 V ~ 12 V, ±1.5 V ~ 6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AD8058ARZ-REEL Datasheet AD8058ARZ-REEL - Analog Devices Inc. AD8058ARZ-REEL-ND IC OPAMP VFB 325MHZ 8SOIC 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Voltage Feedback 2
-
1150 V/µs
-
325MHz 500nA 1mV 14mA
-
3 V ~ 12 V, ±1.5 V ~ 6 V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

20:13:48 4/24/2018