Add To Favorites
Product Overview
Digi-Key Part Number AD7948BNZ-ND
Quantity Available 14
Can ship immediately

Factory Stock ?: 2,088
Manufacturer

Manufacturer Part Number

AD7948BNZ

Description IC DAC 12BIT MULT PARALL 20DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 20-PDIP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 600µs (Typ)
Output Type Current - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Base Part Number AD7948
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18

17:12:49 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.85000 $12.85
18 11.81278 $212.63
108 9.97657 $1,077.47
504 8.87486 $4,472.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback