• Obsolete item.
Product Overview
Digi-Key Part Number AD7893BRZ-2REEL7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD7893BRZ-2REEL7

Description IC ADC 12BIT SRL T/H LP 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Number of Bits 12
Sampling Rate (Per Second) 117k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD7893
 
Additional Resources
Standard Package ? 1,000

16:27:27 5/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7893BRZ-2REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.09700
  • Tube ? : AD7893BRZ-2-ND
  • Minimum Quantity: 31  Non-Stock ?
  • Quantity Available: 5,370 - Factory Stock ?
  • Unit Price: $27.11516
Send Feedback