Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference

Results: 4       4 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining

 
AD780ARZ
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
Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AD780ARZ-REEL7 Datasheet AD780ARZ-REEL7 - Analog Devices Inc. AD780ARZ-REEL7TR-ND IC VREF SERIES/SHUNT PROG 8SOIC 4,000 - Immediate
23,000 - Factory Stock
?
$6.01304 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Series, Shunt Programmable ±2.5V, ±3V
-
10mA ±0.2%, ±0.17% 7ppm/°C 4µVp-p
-
4 V ~ 36 V 1mA 1mA -40°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AD780ARZ-REEL7 Datasheet AD780ARZ-REEL7 - Analog Devices Inc. AD780ARZ-REEL7CT-ND IC VREF SERIES/SHUNT PROG 8SOIC 4,298 - Immediate
23,000 - Factory Stock
?
$10.92000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Series, Shunt Programmable ±2.5V, ±3V
-
10mA ±0.2%, ±0.17% 7ppm/°C 4µVp-p
-
4 V ~ 36 V 1mA 1mA -40°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AD780ARZ-REEL7 Datasheet AD780ARZ-REEL7 - Analog Devices Inc. AD780ARZ-REEL7DKR-ND IC VREF SERIES/SHUNT PROG 8SOIC 4,298 - Immediate
23,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Series, Shunt Programmable ±2.5V, ±3V
-
10mA ±0.2%, ±0.17% 7ppm/°C 4µVp-p
-
4 V ~ 36 V 1mA 1mA -40°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AD780ARZ Datasheet AD780ARZ - Analog Devices Inc. AD780ARZ-ND IC VREF SERIES/SHUNT PROG 8SOIC 5,036 - Immediate
3,920 - Factory Stock
?
$10.60000 1 Tube?
Alternate Packaging
-
Active Series, Shunt Programmable ±2.5V, ±3V
-
10mA ±0.2%, ±0.17% 7ppm/°C 4µVp-p
-
4 V ~ 36 V 1mA 1mA -40°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

04:23:49 2/21/2018