Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC)

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining

 
AD7792BRUZ-REEL
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
Packaging Series Part Status Number of Bits Sampling Rate (Per Second) Number of Inputs Input Type Data Interface Configuration Ratio - S/H:ADC Number of A/D Converters Architecture Reference Type Voltage - Supply, Analog Voltage - Supply, Digital Features Operating Temperature Package / Case Supplier Device Package
   
AD7792BRUZ-REEL Datasheet AD7792BRUZ-REEL - Analog Devices Inc. AD7792BRUZ-REELTR-ND IC ADC 16BIT 3CH LP 16-TSSOP 2,500 - Immediate
$5.52500 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 16 470 3 Differential SPI, DSP MUX-ADC
-
1 Sigma-Delta External, Internal 2.7 V ~ 5.25 V 2.7 V ~ 5.25 V PGA -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
AD7792BRUZ-REEL Datasheet AD7792BRUZ-REEL - Analog Devices Inc. AD7792BRUZ-REELCT-ND IC ADC 16BIT 3CH LP 16-TSSOP 3,033 - Immediate
$10.42000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 16 470 3 Differential SPI, DSP MUX-ADC
-
1 Sigma-Delta External, Internal 2.7 V ~ 5.25 V 2.7 V ~ 5.25 V PGA -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
AD7792BRUZ-REEL Datasheet AD7792BRUZ-REEL - Analog Devices Inc. AD7792BRUZ-REELDKR-ND IC ADC 16BIT 3CH LP 16-TSSOP 3,033 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 16 470 3 Differential SPI, DSP MUX-ADC
-
1 Sigma-Delta External, Internal 2.7 V ~ 5.25 V 2.7 V ~ 5.25 V PGA -40°C ~ 105°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

16:24:59 5/20/2018