• Obsolete item.
Product Overview
Digi-Key Part Number AD7225KRZ-REEL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD7225KRZ-REEL

Description IC DAC 8BIT QUAD W/AMP 24SOIC
Detailed Description

8 Bit Digital to Analog Converter 4 24-SOIC

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD7225KRZ-ND AD7225KRZ Analog Devices Inc. Tube ? 31 - Immediate
1,953 - Factory Stock ?
$25.42000 1
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Number of Bits 8
Number of D/A Converters 4
Settling Time 4µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 11.4 V ~ 16.5 V, -5V
Voltage - Supply, Digital 14.25 V ~ 15.75 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number AD7225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

02:10:07 7/18/2018

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD7225KRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 - Immediate
    1,953 - Factory Stock ?
  • Unit Price: $25.42000
Send Feedback