Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital to Analog Converters (DAC)

Results: 6       6 Remaining
PackagingPart Status
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   6 Remaining

 
AD7225KR
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
Packaging Series Part Status Number of Bits Number of D/A Converters Settling Time Output Type Differential Output Data Interface Reference Type Voltage - Supply, Analog Voltage - Supply, Digital INL/DNL (LSB) Architecture Operating Temperature Package / Case Supplier Device Package
   
AD7225KRZ Datasheet AD7225KRZ - Analog Devices Inc. AD7225KRZ-ND IC DAC 8BIT QUAD W/AMP 24SOIC 31 - Immediate
1,953 - Factory Stock
?
$25.42000 1 Tube?
-
Active 8 4 4µs Voltage - Buffered No Parallel External 11.4 V ~ 16.5 V, -5V 14.25 V ~ 15.75 V ±1 (Max), ±1 (Max) R-2R -40°C ~ 85°C 24-SOIC (0.295", 7.50mm Width) 24-SOIC
AD7225KR Datasheet AD7225KR - Analog Devices Inc. AD7225KR-ND IC DAC 8BIT QUAD W/AMP 24-SOIC 0
Obsolete
-
Tube?
-
Obsolete 8 4 4µs Voltage - Buffered No Parallel External 11.4 V ~ 16.5 V, -5V 14.25 V ~ 15.75 V ±1 (Max), ±1 (Max) R-2R -40°C ~ 85°C 24-SOIC (0.295", 7.50mm Width) 24-SOIC
AD7225KRZ-REEL Datasheet AD7225KRZ-REEL - Analog Devices Inc. AD7225KRZ-REEL-ND IC DAC 8BIT QUAD W/AMP 24SOIC 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete 8 4 4µs Voltage - Buffered No Parallel External 11.4 V ~ 16.5 V, -5V 14.25 V ~ 15.75 V ±1 (Max), ±1 (Max) R-2R -40°C ~ 85°C 24-SOIC (0.295", 7.50mm Width) 24-SOIC
AD7225KR-REEL Datasheet AD7225KR-REEL - Analog Devices Inc. AD7225KR-REELTR-ND IC DAC 8BIT QUAD W/AMP 24-SOIC 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 8 4 4µs Voltage - Buffered No Parallel External 11.4 V ~ 16.5 V, -5V 14.25 V ~ 15.75 V ±1 (Max), ±1 (Max) R-2R -40°C ~ 85°C 24-SOIC (0.295", 7.50mm Width) 24-SOIC
AD7225KR-REEL Datasheet AD7225KR-REEL - Analog Devices Inc. AD7225KR-REELCT-ND IC DAC 8BIT QUAD W/AMP 24-SOIC 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete 8 4 4µs Voltage - Buffered No Parallel External 11.4 V ~ 16.5 V, -5V 14.25 V ~ 15.75 V ±1 (Max), ±1 (Max) R-2R -40°C ~ 85°C 24-SOIC (0.295", 7.50mm Width) 24-SOIC
AD7225KR-REEL Datasheet AD7225KR-REEL - Analog Devices Inc. AD7225KR-REELDKR-ND IC DAC 8BIT QUAD W/AMP 24-SOIC 0
Digi-Reel®
-
Digi-Reel®?
-
Obsolete 8 4 4µs Voltage - Buffered No Parallel External 11.4 V ~ 16.5 V, -5V 14.25 V ~ 15.75 V ±1 (Max), ±1 (Max) R-2R -40°C ~ 85°C 24-SOIC (0.295", 7.50mm Width) 24-SOIC
Results per Page
Page 1/1

19:27:49 7/18/2018