Add To Favorites
Product Overview
Digi-Key Part Number 811-1309-ND
Quantity Available 1,596
Can ship immediately
Manufacturer

Manufacturer Part Number

22R103C

Description FIXED IND 10UH 1.62A 50 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 1.62A 50 mOhm Max Radial

Documents & Media
Datasheets 2200R Series
Product Training Modules Magnetics Products Offering
PCN Design/Specification 2200R Series Product Core Jul/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2200R Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2200R
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 1.62A
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq 65 @ 1MHz
Frequency - Self Resonant 21.2MHz
Ratings -
Operating Temperature -25°C ~ 70°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.283" Dia (7.20mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Additional Resources
Standard Package ? 100
Other Names 811-1309

19:47:13 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
25 0.58000 $14.50
50 0.56000 $28.00
100 0.54000 $54.00
250 0.50000 $125.00
500 0.46550 $232.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback