USD
Favorite

Price & Procurement
14,947 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.42400 $4.24
100 0.32500 $32.50
500 0.28258 $141.29
1,000 0.23313 $233.13
5,000 0.20487 $1,024.34
10,000 0.19074 $1,907.39

Submit a request for quotation on quantities greater than those displayed.

S08B-PUDSS-1(LF)(SN)

Datasheet
Digi-Key Part Number 455-2485-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S08B-PUDSS-1(LF)(SN)
Copy  
Description CONN HEADER R/A 8POS 2MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets PUD Connector
Product Training Modules PUD Connector
Featured Product PUD Series Connectors
HTML Datasheet PUD Connector
Online Catalog PUD Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PUD
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.335" (8.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Guide
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PUDP-08V-S

CONN RECEPT HOUSING 8 POS 2MM

JST Sales America Inc.

$0.39000 Details
You May Also Be Interested In

S10B-PUDSS-1(LF)(SN)

CONN HEADER R/A 10POS 2MM

JST Sales America Inc.

$0.57000 Details

S16B-PUDSS-1(LF)(SN)

CONN HEADER R/A 16POS 2MM

JST Sales America Inc.

$0.82000 Details

S18B-PUDSS-1(LF)(SN)

CONN HEADER R/A 18POS 2MM

JST Sales America Inc.

$0.78000 Details

PUDP-08V-S

CONN RECEPT HOUSING 8 POS 2MM

JST Sales America Inc.

$0.39000 Details

SPUD-001T-P0.5

CONN SOCKET 22-26AWG CRIMP TIN

JST Sales America Inc.

$0.10000 Details

PUDP-12V-S

CONN RECEPT HOUSING 12 POS 2MM

JST Sales America Inc.

$0.42000 Details
Additional Resources
Standard Package 3,300
Other Names 455-2485
S08BPUDSS1LFSN