USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21600 $2.16
100 0.14970 $14.97
500 0.12670 $63.35
1,000 0.10367 $103.67
5,000 0.09215 $460.74
10,000 0.08351 $835.09

Submit a request for quotation on quantities greater than those displayed.

B2PS-VH(LF)(SN)

Datasheet
Digi-Key Part Number 455-1648-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B2PS-VH(LF)(SN)
Copy  
Description CONN HEADER R/A 2POS 3.96MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets VH Series Datasheet
HTML Datasheet VH Series Datasheet
Online Catalog VH Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series VH
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.303" (7.70mm)
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length -
Insulation Height 0.335" (8.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 10A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

VHR-2N

CONN HOUSING VH 2POS 3.96MM WHT

JST Sales America Inc.

$0.12000 Details

VHR-2M

CONN HOUSING VH 2POS 3.96MM WHT

JST Sales America Inc.

$0.18000 Details
You May Also Be Interested In

B2P-VH(LF)(SN)

CONN HEADER VERT 2POS 3.96MM

JST Sales America Inc.

$0.19000 Details

VHR-2N

CONN HOUSING VH 2POS 3.96MM WHT

JST Sales America Inc.

$0.12000 Details

B4PS-VH(LF)(SN)

CONN HEADER R/A 4POS 3.96MM

JST Sales America Inc.

$0.36000 Details

B3PS-VH(LF)(SN)

CONN HEADER R/A 3POS 3.96MM

JST Sales America Inc.

$0.29000 Details

SVH-41T-P1.1

CONN SOCKET 16-20AWG CRIMP TIN

JST Sales America Inc.

$0.12000 Details

SVH-21T-P1.1

CONN SOCKET 18-22AWG CRIMP TIN

JST Sales America Inc.

$0.11000 Details
Additional Resources
Standard Package 1,000
Other Names (D)B2PS-VH(LF)(SN)
455-1648
B2PSVHLFSN