USD
Favorite

Price & Procurement
9,815 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.39300 $3.93
100 0.27520 $27.52
500 0.23590 $117.95
1,000 0.19658 $196.58
5,000 0.16849 $842.47
10,000 0.15726 $1,572.61

Submit a request for quotation on quantities greater than those displayed.

B05B-PASK-1(LF)(SN)

Datasheet
Digi-Key Part Number 455-1835-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B05B-PASK-1(LF)(SN)
Copy  
Description CONN HEADER VERT 5POS 2MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets PA-F Series Datasheet
Product Training Modules PA Wire-to-Board Connectors
HTML Datasheet PA-F Series Datasheet
Online Catalog PA Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PA
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.126" (3.20mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.319" (8.10mm)
Insulation Height 0.303" (7.70mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Board Guide
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights 9.9mm, 14.7mm, 14.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PAP-05V-S

CONN HOUSING PA 5POS 2MM WHITE

JST Sales America Inc.

$0.17000 Details
You May Also Be Interested In

B03B-PASK-1(LF)(SN)

CONN HEADER VERT 3POS 2MM

JST Sales America Inc.

$0.28000 Details

PAP-05V-S

CONN HOUSING PA 5POS 2MM WHITE

JST Sales America Inc.

$0.17000 Details

B04B-PASK-1(LF)(SN)

CONN HEADER VERT 4POS 2MM

JST Sales America Inc.

$0.34000 Details

B02B-PASK-1(LF)(SN)

CONN HEADER VERT 2POS 2MM

JST Sales America Inc.

$0.25000 Details

SPHD-001T-P0.5

CONN SOCKET 22-26AWG CRIMP TIN

JST Sales America Inc.

$0.10000 Details

PAP-02V-S

CONN HOUSING PA 2POS 2MM WHITE

JST Sales America Inc.

$0.15000 Details
Additional Resources
Standard Package 500
Other Names (D)B05B-PASK-1(LF)(SN)
455-1835
B05BPASK1LFSN