USD
Favorite

0878320810 Connector Header Surface Mount 8 position 0.079" (2.00mm)
Price & Procurement
8,544 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.39700 $13.97
100 1.19720 $119.72
500 0.99768 $498.84
1,000 0.85515 $855.15
5,000 0.75823 $3,791.17
10,000 0.74113 $7,411.30

Submit a request for quotation on quantities greater than those displayed.

0878320810

Datasheet
Digi-Key Part Number WM17583-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0878320810
Copy  
Description CONN HEADER SMD 8POS 2MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
Base Part Number 087832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787870854

CONN RCPT 8POS 0.079 TIN PCB

Molex

$0.58696 Details
You May Also Be Interested In

0787870854

CONN RCPT 8POS 0.079 TIN PCB

Molex

$0.58696 Details

EEH-ZC1V680XP

CAP ALUM POLY HYB 68UF 35V SMD

Panasonic Electronic Components

$2.25000 Details
Additional Resources
Standard Package 4,000
Other Names 0878-32-0810
087832-0810
0878320810-ND
87832-0810
878320810
WM17583