USD
Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Rectangular Connectors - Headers, Male Pins

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

504195-0470
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
5041950470 Datasheet 5041950470 - Molex WM10585TR-ND 5041950470 CONN HEADER SMD R/A 4POS 1.25MM 0 Available: 0
Standard Lead Time 12 Weeks
$0.64064 1,200 Minimum: 1,200 Tape & Reel (TR)
Alternate Packaging
Micro-Lock 504195 Active Header Male Blade 0.049" (1.25mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Lock
-
-
-
0.163" (4.15mm) Rectangular Tin 39.4µin (1.00µm) Tin Brass Polyamide (PA), Nylon, Glass Filled Solder Retention
-
-
UL94 V-0 Natural
-
-
5041950470 Datasheet 5041950470 - Molex WM10585CT-ND 5041950470 CONN HEADER SMD R/A 4POS 1.25MM 845 - Immediate Available: 845 $1.22000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Micro-Lock 504195 Active Header Male Blade 0.049" (1.25mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Lock
-
-
-
0.163" (4.15mm) Rectangular Tin 39.4µin (1.00µm) Tin Brass Polyamide (PA), Nylon, Glass Filled Solder Retention
-
-
UL94 V-0 Natural
-
-
5041950470 Datasheet 5041950470 - Molex WM10585DKR-ND 5041950470 CONN HEADER SMD R/A 4POS 1.25MM 845 - Immediate Available: 845 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Micro-Lock 504195 Active Header Male Blade 0.049" (1.25mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Lock
-
-
-
0.163" (4.15mm) Rectangular Tin 39.4µin (1.00µm) Tin Brass Polyamide (PA), Nylon, Glass Filled Solder Retention
-
-
UL94 V-0 Natural
-
-
Results per Page
Page 1/1

08:54:27 6/3/2020