USD
Favorite

Price & Procurement
6,476 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.25800 $2.58
100 0.18080 $18.08
500 0.15498 $77.49
1,000 0.12915 $129.15
5,000 0.11070 $553.50
10,000 0.10332 $1,033.20

Submit a request for quotation on quantities greater than those displayed.

0026604020

Datasheet
Digi-Key Part Number WM4620-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0026604020
Copy  
Description CONN HEADER VERT 2POS 3.96MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets 26-60-4020
Other Related Documents Tin Whisker Formation Change 27/Jul/2011
Environmental Information 26604020 RoHS Cert of Compliance
Featured Product KK Interconnect Solutions
Power Connectors
Mfg CAD Models 26-60-4020.stp
PCN Design/Specification Copper/Nickel Plating 01/Aug/2011
Reflow Matte Tin Plating 27/Jul/2011
PCN Assembly/Origin Multiple Devices Production 16/Apr/2017
PCN Other KK 396 Cosmetic Deviation 07/Jul/2014
HTML Datasheet 26-60-4020
EDA / CAD Models 26604020 by SnapEDA
3D Drawings 0026604020.pdf
Online Catalog KK 396 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 41791
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.450" (11.43mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length 0.720" (18.29mm)
Insulation Height 0.446" (11.33mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Part Number 002660
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0009503021

CONN HOUSING 2POS .156 W/RAMP

Molex

$0.13000 Details

0009508023

CONN HOUSING 2POS .156 W/POLAR

Molex

$0.20000 Details

0009508021

CONN HOUSING 2POS .156 W/RAMP

Molex

$0.19000 Details

0009930200

CONN FEMALE HSNG .156 2POS

Molex

$0.28000 Details

0009508020

CONN CRIMP HOUSING 02POS

Molex

$0.13000 Details

0009483024

CONN RCPT 2POS 0.156 GOLD PCB

Molex

$0.43000 Details
You May Also Be Interested In

0026604030

CONN HEADER VERT 3POS 3.96MM

Molex

$0.34000 Details

0009508023

CONN HOUSING 2POS .156 W/POLAR

Molex

$0.20000 Details

0026604040

CONN HEADER VERT 4POS 3.96MM

Molex

$0.47000 Details

0022232021

CONN HEADER VERT 2POS 2.54MM

Molex

$0.17000 Details

0009503021

CONN HOUSING 2POS .156 W/RAMP

Molex

$0.13000 Details

0008500106

CONN 18-24AWG CRIMP TIN

Molex

$0.14000 Details
Additional Resources
Standard Package 11,200
Other Names 0026-60-4020
0026-60-4020-P
0026604020-P
26-60-4020
26-60-4020-P
26604020
26604020-P
41791-0002
WM4620