USD
Favorite

UJ3D1210K2 Diode Silicon Carbide Schottky 1200V 10A (DC) Through Hole TO-247-2
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.04000 $6.04
10 5.42600 $54.26
25 5.13000 $128.25
100 4.10400 $410.40
250 3.87600 $969.00
500 3.64800 $1,824.00
1,000 3.12360 $3,123.60
2,500 3.07800 $7,695.00
5,000 2.80440 $14,022.00

Submit a request for quotation on quantities greater than those displayed.

UJ3D1210K2

Datasheet
Digi-Key Part Number 2312-UJ3D1210K2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3D1210K2
Copy  
Description 1200V 10A SIC SCHOTTKY DIODE G3,
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Silicon Carbide Schottky 1200V 10A (DC) Through Hole TO-247-2

Copy  
Documents & Media
Datasheets UJ3D1210K2
Online Catalog Silicon Carbide Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 10A (DC)
Voltage - Forward (Vf) (Max) @ If 1.6V @ 10A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 110µA @ 1200V
Capacitance @ Vr, F 510pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247-2
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 30
Other Names 2312-UJ3D1210K2