USD
Favorite

Price & Procurement
40 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.29900 $22.99
25 2.09080 $52.27
100 1.81650 $181.65
250 1.64620 $411.55
500 1.53268 $766.34
1,000 1.41915 $1,419.15
2,500 1.28670 $3,216.74
5,000 1.19209 $5,960.43
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : Z8492TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $1.48894
  • Cut Tape (CT)  : Z8492CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 156 - Immediate
  • Unit Price: $2.48000
  • Digi-Reel®  : Z8492DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 156 - Immediate
  • Unit Price: Digi-Reel®

A6SN-3104

Datasheet
Digi-Key Part Number SW1473-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A6SN-3104
Copy  
Description SWITCH SLIDE DIP SPST 25MA 24V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

Copy  
Documents & Media
Datasheets A6SN Series
Other Related Documents How to Read Date Codes
PCN Design/Specification Multiple Devices Marking Sep/2018
HTML Datasheet A6SN Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog A6SN Series
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series A6SN
Packaging Tube 
Part Status Active
Circuit SPST
Number of Positions 3
Current Rating (Amps) 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Raised
Contact Material -
Contact Finish -
Height Above Board 0.214" (5.45mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features -
Operating Temperature -30°C ~ 85°C
Body Material -
Length 0.376" (9.55mm)
Mechanical Life -
Electrical Life 1,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A6SN-2104

SWITCH SLIDE DIP SPST 25MA 24V

Omron Electronics Inc-EMC Div

$1.56000 Details
Additional Resources
Standard Package 45
Other Names A6SN-3104-ND
A6SN3104
SW1473