USD
Favorite

P160KNP-0EC15B10K 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.2W, 1/5W Solder Lug
Price & Procurement
1,735 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.71300 $7.13
25 0.64400 $16.10
50 0.62100 $31.05
100 0.58650 $58.65
250 0.56352 $140.88
500 0.52900 $264.50
1,000 0.43700 $437.00
5,000 0.35650 $1,782.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

P160KNP-0EC15B10K

Datasheet
Digi-Key Part Number 987-1724-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P160KNP-0EC15B10K
Copy  
Description POT 10K OHM 1/5W PLASTIC LINEAR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Conductive Plastic 0.2W, 1/5W Solder Lug

Copy  
Documents & Media
Datasheets P160 Model
Product Training Modules Panel Potentiometer
Featured Product P160 Series Panel Potentiometers
Online Catalog P160 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI
Series P160
Packaging Tray 
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.2W, 1/5W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient -
Rotation 300°
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.591" (15.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
Size - Body Round - 0.669" Dia x 0.374" H (17.00mm x 9.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

P160KNP-0QC15B10K

POT 10K OHM 1/5W PLASTIC LINEAR

TT Electronics/BI

$0.79000 Details

P160KNP-0EC15B100K

POT 100K OHM 1/5W PLASTIC LINEAR

TT Electronics/BI

$0.79000 Details

P160KNP-0EC15A10K

POT 10K OHM 1/10W PLASTIC LOG

TT Electronics/BI

$0.79000 Details

OEJA-50-3-7

KNOB KNURLED 0.236" METAL

Kilo International

$6.44000 Details

COM-10002

KNOB KNURLED 0.236" METAL

SparkFun Electronics

$1.50000 Details

703W-00/04

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0.83000 Details
Additional Resources
Standard Package 300
Other Names 987-1724