USD
Favorite

ODD-12WB Photodiode 940nm 15ns
Price & Procurement
355 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.94000 $24.94
10 22.04000 $220.40
100 16.82000 $1,682.00
500 15.42800 $7,714.00
1,000 14.50000 $14,500.00
2,500 14.21000 $35,525.00
5,000 13.92000 $69,600.00

Submit a request for quotation on quantities greater than those displayed.

ODD-12WB

Datasheet
Digi-Key Part Number ODD-12WB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ODD-12WB
Copy  
Description SENSOR PHOTODIODE 940NM TO8
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photodiode 940nm 15ns

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging Bulk 
Part Status Active
Wavelength 940nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.4 A/W @ 632nm
Response Time 15ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 3nA
Active Area 12mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MT03-022

SENSOR PHOTODIODE 950NM TO5

Marktech Optoelectronics

$27.71000 Details

VLM-650-01 LPT

LASER DIODE 650NM 1MW 10.4MM DIA

Quarton Inc.

$23.71000 Details

ODD-15W

SENSOR PHOTODIODE 940NM TO5

Opto Diode Corp

$12.88000 Details

MT03-018

SENSOR PHOTODIODE 950NM TO5-2

Marktech Optoelectronics

$23.71000 Details

ODD-1B

SENSOR PHOTODIODE 940NM TO18

Opto Diode Corp

$6.86000 Details

ODD-42W

SENSOR PHOTODIODE 940NM TO8

Opto Diode Corp

$28.34000 Details
Additional Resources
Standard Package 1
Other Names ODD-450-004
ODD12WB