USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.77000 $55.77
10 49.39900 $493.99
100 43.82130 $4,382.13
500 41.43100 $20,715.50

Submit a request for quotation on quantities greater than those displayed.

MT03-047

Datasheet
Digi-Key Part Number 1125-1466-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT03-047
Copy  
Description SI/INGAAS INGAAS/SI PD'S SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Photodiode 950nm, 1650nm 100ns 8-SMD, No Lead

Copy  
Documents & Media
Datasheets MT03-047
Online Catalog Photo Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Part Status Active
Wavelength 950nm, 1650nm
Color - Enhanced -
Spectral Range 250nm ~ 1100nm, 600nm ~ 1750nm
Diode Type -
Responsivity @ nm 0.40 A/W @ 633nm, 0.7 A/W @ 1550nm
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 100pA, 2µA (Max)
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

MT03-041

SI/INGAAS INGAAS/SI PD'S TO-5

Marktech Optoelectronics

$60.10000 Details

MT03-029

PHOTODIODE 950NM 3.6MM2 SMD

Marktech Optoelectronics

$11.05000 Details

C30645EH

INGAAS APD LOWPROFILE 80?M TO-18

Excelitas Technologies

$295.93000 Details

SFH 2201

SENSOR PHOTODIODE 950NM 2SMD

OSRAM Opto Semiconductors Inc.

$1.32000 Details

MTD6013D3-PD

3MM PLASTIC FLAT LENS (2 PIN)

Marktech Optoelectronics

$17.91000 Details

RL2048PAG-021

SENSOR PHOTODIODE MODULE

Excelitas Technologies

$371.20000 Details
Additional Resources
Standard Package 1
Other Names 1125-1466
MT03-047-DIG