USD
Favorite

Photo Not Available
MT03-041 Photodiode 950nm, 1650nm 100ns TO-39-3 Lens Top Metal Can
Price & Procurement
13 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.10000 $60.10
10 53.22700 $532.27
100 47.21750 $4,721.75
500 44.64200 $22,321.00

Submit a request for quotation on quantities greater than those displayed.

MT03-041

Datasheet
Digi-Key Part Number 1125-1465-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT03-041
Copy  
Description SI/INGAAS INGAAS/SI PD'S TO-5
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Photodiode 950nm, 1650nm 100ns TO-39-3 Lens Top Metal Can

Copy  
Documents & Media
Datasheets MT03-041
Online Catalog Photo Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Marktech Optoelectronics
Series -
Part Status Active
Wavelength 950nm, 1650nm
Color - Enhanced -
Spectral Range 250nm ~ 1100nm, 600nm ~ 1750nm
Diode Type -
Responsivity @ nm 0.40 A/W @ 633nm, 0.6 A/W @ 1300nm
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 500nA (Max)
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case TO-39-3 Lens Top Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MT03-047

SI/INGAAS INGAAS/SI PD'S SMD

Marktech Optoelectronics

$55.77000 Details

1540051EC3590

SENSOR PHOTODIODE 940NM RADIAL

Würth Elektronik

$0.53000 Details

MS32 50006-L

ICL 50 OHM 25% 6A 31MM

Ametherm

$4.76000 Details

1540051EA3590

SENSOR PHOTODIODE 940NM RADIAL

Würth Elektronik

$0.53000 Details

1598BBK

BOX ABS BLACK 5.29"L X 5.32"W

Hammond Manufacturing

$12.42000 Details

MS32 50006-B

ICL 50 OHM 25% 6A 31MM

Ametherm

$4.67000 Details
Additional Resources
Standard Package 1
Other Names 1125-1465
MT03-041-DIG