USD
Favorite

IRM-15-5 Enclosed AC DC Converters 1 Uitgang 5V 3A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Price & Procurement
3,037 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.22000 $10.22
10 9.92500 $99.25
25 9.34160 $233.54
50 9.04960 $452.48
100 8.75770 $875.77
250 8.46580 $2,116.45
500 8.17388 $4,086.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

IRM-15-5

Datasheet
Digi-Key Part Number 1866-3037-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRM-15-5
Copy  
Description AC/DC CONVERTER 5V 15W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Enclosed AC DC Converters 1 Uitgang 5V 3A 85 ~ 305 VAC, 120 ~ 430 VDC Input

Copy  
Documents & Media
Datasheets IRM-15 Series Datasheet
PCN Design/Specification IRM-YYY SPEC CHG 29/JUL/2019
EDA / CAD Models IRM-15-5 by SnapEDA
Environmental Information Mean Well RoHS3, PFOS
PCN Other IRM series Safety Approval/Replacement 17/JAN/2020
EDA / CAD Models Download from Ultra Librarian
Online Catalog IRM-xx Series
Product Attributes
Type Description Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series IRM-15 (15W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 15W
Applications ITE (Commercial)
Features Universal Input
Operating Temperature -30°C ~ 70°C (With Derating)
Efficiency 78%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency CB, CE, cURus, TUV
Line Regulation ±0.5%
Load Regulation ±1%
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRM-10-5

AC/DC CONVERTER 5V 10W

MEAN WELL USA Inc.

$9.15000 Details

STWD100NYWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5

STMicroelectronics

$0.83000 Details

691313410004

TERM BLOCK HDR 4POS 90DEG 7.62MM

Würth Elektronik

$1.09000 Details

VOF-6B-S5

AC/DC CONVERTER 5V 6W

CUI Inc.

$8.80000 Details

MFM-15-5

AC/DC CONVERTER 5V 15W

MEAN WELL USA Inc.

$11.54000 Details

LTV-825S-TA

OPTOISO 5KV 2CH DARLINGTON 8-SMD

Lite-On Inc.

$0.22450 Details
Additional Resources
Standard Package 240
Other Names 1866-3037
IRM-15-5-ND