USD
Favorite

Price & Procurement
25,002 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.48700 $4.87
25 0.43840 $10.96
50 0.38980 $19.49
100 0.37350 $37.35
250 0.34104 $85.26
500 0.32480 $162.40
1,000 0.26796 $267.96
2,500 0.24360 $609.00

Submit a request for quotation on quantities greater than those displayed.

0900-3-15-20-75-14-11-0

Datasheet
Digi-Key Part Number ED9003-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0900-3-15-20-75-14-11-0
Copy  
Description CONTACT SPRING LOADED SMD GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Documents & Media
Datasheets 09xx Series (in.)
09xx Series (metric)
Product Training Modules Spring-Loaded Connectors
Environmental Information RoHS Cert
Online Catalog 09XX Series
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0900
Packaging Bulk 
Part Status Active
Contact Type Sleeve & Plunger
Mounting Type Surface Mount
Maximum Working Height 0.217" (5.51mm)
Recommended Working Height 0.189" (4.81mm)
Minimum Working Height 0.162" (4.11mm)
Pad Layout Dimension Circular - 0.072" (1.83mm)
Operating Force - Initial 25gf
Operating Force - Mid Compression 60gf
Plunger Size 0.042" (1.07mm) Dia
Features -
Mating Cycles 1000000
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Current Rating (Amps) 2A
Material Flammability Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0900-2-15-20-75-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

$0.51000 Details

0900-1-15-20-75-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

$0.50000 Details

0900-4-15-20-75-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

$0.52000 Details

0861-0-15-20-82-14-11-0

CONTACT SPRING LOADED T/H GOLD

Mill-Max Manufacturing Corp.

$2.28000 Details

0871-0-15-20-82-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

$2.12000 Details

0900-0-15-20-76-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

$0.51000 Details
Additional Resources
Standard Package 500
Other Names 0900-3-00-00-00-00-11-0
0900300000000110
0900315207514110
9.00315E+14
900300000000110
ED9003