USD
Favorite

482W101-30-CA-003 Flat Ribbon Cable Clear 30 Conductors 0.025" (0.64mm) Flat Cable 3.00' (914.40mm)
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.28000 $24.28
10 21.91900 $219.19
25 21.00000 $525.00
50 19.68760 $984.38
100 19.03130 $1,903.13
250 17.98124 $4,495.31
500 17.45626 $8,728.13
1,000 17.06250 $17,062.50

Submit a request for quotation on quantities greater than those displayed.

482W101-30-CA-003

Datasheet
Digi-Key Part Number CI1071-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 482W101-30-CA-003
Copy  
Description IDC RIBBON CABLE ASSEMBLY 3' 30C
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Flat Ribbon Cable Clear 30 Conductors 0.025" (0.64mm) Flat Cable 3.00' (914.40mm)

Copy  
Documents & Media
Datasheets Micro IDC Ribbon Cable
Online Catalog Ultra Flexible Micro IDC Ribbon Cable
Product Attributes
Type Description Select All
Categories
Manufacturer Cicoil
Series -
Part Status Active
Cable Type Flat Cable
Number of Conductors 30
Pitch 0.025" (0.64mm)
Length 3.00' (914.40mm)
Wire Gauge 30 AWG
Conductor Strand -
Shielding Unshielded
Jacket Color Clear
Ribbon Thickness 0.026" (0.66mm)
Ribbon Width 0.750" (19.05mm)
Jacket (Insulation) Material -
Voltage 300V
Operating Temperature -65°C ~ 260°C
Ratings -
Features -
Conductor Material Copper, Bare
Insulation Resistance -
First Conductor Mark -
Current Rating (Amps) 200mA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names CI1071