USD
Favorite

482W101-26-CA-012 Flat Ribbon Cable Clear 26 Conductors 0.025" (0.64mm) Flat Cable 12.0' (3.66m)
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.36000 $47.36
10 44.57600 $445.76
25 43.18320 $1,079.58
50 40.39700 $2,019.85
100 38.16820 $3,816.82
250 37.05380 $9,263.45
500 36.21800 $18,109.00

Submit a request for quotation on quantities greater than those displayed.

482W101-26-CA-012

Datasheet
Digi-Key Part Number CI1095-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 482W101-26-CA-012
Copy  
Description IDC RIBBON CABLE ASSMBLY 12' 26C
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Flat Ribbon Cable Clear 26 Conductors 0.025" (0.64mm) Flat Cable 12.0' (3.66m)

Copy  
Documents & Media
Datasheets Micro IDC Ribbon Cable
Online Catalog Ultra Flexible Micro IDC Ribbon Cable
Product Attributes
Type Description Select All
Categories
Manufacturer Cicoil
Series -
Part Status Active
Cable Type Flat Cable
Number of Conductors 26
Pitch 0.025" (0.64mm)
Length 12.0' (3.66m)
Wire Gauge 30 AWG
Conductor Strand -
Shielding Unshielded
Jacket Color Clear
Ribbon Thickness 0.026" (0.66mm)
Ribbon Width 0.650" (16.51mm)
Jacket (Insulation) Material -
Voltage 300V
Operating Temperature -65°C ~ 260°C
Ratings -
Features -
Conductor Material Copper, Bare
Insulation Resistance -
First Conductor Mark -
Current Rating (Amps) 200mA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names CI1095