USD
Favorite

Photo Not Available
482W101-20-CA-006 Flat Ribbon Cable Clear 20 Conductors 0.025" (0.64mm) Flat Cable 6.0' (1.83m)
Price & Procurement
61 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.90000 $25.90
10 23.38000 $233.80
25 22.40000 $560.00
50 21.00000 $1,050.00
100 20.30000 $2,030.00
250 19.18000 $4,795.00
500 18.62000 $9,310.00
1,000 18.20000 $18,200.00

Submit a request for quotation on quantities greater than those displayed.

482W101-20-CA-006

Datasheet
Digi-Key Part Number CI1081-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 482W101-20-CA-006
Copy  
Description IDC RIBBON CABLE ASSEMBLY 6' 20C
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Flat Ribbon Cable Clear 20 Conductors 0.025" (0.64mm) Flat Cable 6.0' (1.83m)

Copy  
Documents & Media
Datasheets Micro IDC Ribbon Cable
Online Catalog Ultra Flexible Micro IDC Ribbon Cable
Product Attributes
Type Description Select All
Categories
Manufacturer Cicoil
Series -
Part Status Active
Cable Type Flat Cable
Number of Conductors 20
Pitch 0.025" (0.64mm)
Length 6.0' (1.83m)
Wire Gauge 30 AWG
Conductor Strand -
Shielding Unshielded
Jacket Color Clear
Ribbon Thickness 0.026" (0.66mm)
Ribbon Width 0.500" (12.70mm)
Jacket (Insulation) Material -
Voltage 300V
Operating Temperature -65°C ~ 260°C
Ratings -
Features -
Conductor Material Copper, Bare
Insulation Resistance -
First Conductor Mark -
Current Rating (Amps) 200mA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

482W101-20-CA-012

IDC RIBBON CABLE ASSMBLY 12' 20C

Cicoil

$45.33000 Details
Additional Resources
Standard Package 1
Other Names CI1081