USD
Favorite

Photo Not Available
482W101-16-CA-006 Flat Ribbon Cable Clear 16 Conductors 0.025" (0.64mm) Flat Cable 6.0' (1.83m)
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.96000 $23.96
10 21.62700 $216.27
25 20.72000 $518.00
50 19.42500 $971.25
100 18.77750 $1,877.75
250 17.74152 $4,435.38
500 17.22350 $8,611.75
1,000 16.83500 $16,835.00

Submit a request for quotation on quantities greater than those displayed.

482W101-16-CA-006

Datasheet
Digi-Key Part Number CI1080-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 482W101-16-CA-006
Copy  
Description IDC RIBBON CABLE ASSEMBLY 6' 16C
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Flat Ribbon Cable Clear 16 Conductors 0.025" (0.64mm) Flat Cable 6.0' (1.83m)

Copy  
Documents & Media
Datasheets Micro IDC Ribbon Cable
Online Catalog Ultra Flexible Micro IDC Ribbon Cable
Product Attributes
Type Description Select All
Categories
Manufacturer Cicoil
Series -
Part Status Active
Cable Type Flat Cable
Number of Conductors 16
Pitch 0.025" (0.64mm)
Length 6.0' (1.83m)
Wire Gauge 30 AWG
Conductor Strand -
Shielding Unshielded
Jacket Color Clear
Ribbon Thickness 0.026" (0.66mm)
Ribbon Width 0.400" (10.16mm)
Jacket (Insulation) Material -
Voltage 300V
Operating Temperature -65°C ~ 260°C
Ratings -
Features -
Conductor Material Copper, Bare
Insulation Resistance -
First Conductor Mark -
Current Rating (Amps) 200mA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

482W101-16-CA-012

IDC RIBBON CABLE ASSMBLY 12' 16C

Cicoil

$41.44000 Details

FFSD-08-01-N

CONN RCPT 16POS IDC 30AWG GOLD

Samtec Inc.

$6.31000 Details
Additional Resources
Standard Package 1
Other Names CI1080