USD
Favorite

Price & Procurement
24,516 In Stock
Can ship immediately Factory Stock : 28,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.26300 $2.63
25 0.24960 $6.24
100 0.22580 $22.58
250 0.20588 $51.47
500 0.19138 $95.69
1,000 0.16326 $163.26
2,500 0.15872 $396.81
5,000 0.14966 $748.28

Submit a request for quotation on quantities greater than those displayed.

B3F-1000

Datasheet
Digi-Key Part Number SW400-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B3F-1000
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3F
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3F-1020

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0.33000 Details

EVQ-PAC04M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.21000 Details

B3F-1002

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0.33000 Details

61300211121

CONN HEADER VERT 2POS 2.54MM

Würth Elektronik

$0.13000 Details

0022232021

CONN HEADER VERT 2POS 2.54MM

Molex

$0.17000 Details

0022232041

CONN HEADER VERT 4POS 2.54MM

Molex

$0.28000 Details
Additional Resources
Standard Package 1,500
Other Names B3F1000
SW400