USD
Favorite

Price & Procurement
46 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.48000 $13.48
5 11.59200 $57.96
10 10.83900 $108.39
25 9.94000 $248.50
50 9.27360 $463.68
100 8.69400 $869.40
250 7.99848 $1,999.62
500 7.53480 $3,767.40

Submit a request for quotation on quantities greater than those displayed.

A22NS-2BM-NBA-G100-NN

Datasheet
Digi-Key Part Number Z6183-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A22NS-2BM-NBA-G100-NN
Copy  
Description SWITCH SELECT 2POS SPST-NO 10A
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120V Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series A22NS
Part Status Active
Type Standard
Circuit SPST-NO
Number of Positions 2
Switch Function Off-On
Current Rating (Amps) 10A (AC), 8A (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 24V
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP66 - Dust Tight, Water Resistant
Features Bezel - Round, Black Knob
Operating Temperature -25°C ~ 70°C
Depth Behind Flange 45.30mm
Mechanical Life 500,000 Cycles
Electrical Life 500,000 Cycles
Approval Agency CCC, CE, cULus, TUV
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A22NZ-S-G1A

CONTACT BLOCK SPST-NO 10A 120V

Omron Automation and Safety

$4.91000 Details

A22NS-2MM-NBA-G100-NN

SWITCH SELECT 2POS SPST-NO 10A

Omron Automation and Safety

$14.94000 Details

A22NS-2BM-NBA-G101-NN

SWITCH SELECT 2POS DPST-NO 10A

Omron Automation and Safety

$18.69000 Details

A22RW-2MG-24A-10

SWITCH SELECT 2POS SPST-NO 10A

Omron Automation and Safety

$16.56000 Details

JTL6024S15

DC DC CONVERTER 15V 60W

XP Power

$88.00000 Details
Additional Resources
Standard Package 1
Other Names A22NS-2BM-NBA-G100-NN-ND
A22NS2BMNBAG100NN
Z6183