USD
Favorite

XPEBGR-L1-0000-00E02 LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)
Price & Procurement
409 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.55400 $15.54
50 1.51020 $75.51
100 1.39080 $139.08
200 1.26480 $252.96
500 1.18460 $592.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

XPEBGR-L1-0000-00E02

Datasheet
Digi-Key Part Number XPEBGR-L1-0000-00E02CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XPEBGR-L1-0000-00E02
Copy  
Description LED XLAMP XPE2 GREEN 525NM 2SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-E2
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Wavelength 525nm (520nm ~ 530nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 105 lm/W
Current - Max 1A
Luminous Flux @ Current/Temperature 118lm (114lm ~ 122lm)
Temperature - Test 25°C
Viewing Angle 135°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 15°C/W
Base Part Number XPEBGR-L1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

CA15584_ZORYA-MINI-TAPE

LENS CLEAR 145DEG ADHESIVE TAPE

Ledil

$2.84000 Details

CA16435_LXP2-SS-WAS

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

$3.28000 Details

C15419_ZORYA-MINI

LENS CLEAR 125-163DEG ADH TAPE

Ledil

$2.00000 Details

FA16662_TINA-BW

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

$3.42000 Details

C15925_HB-2X2-ON

LENS CLEAR ELLIPTICAL/OVAL SCREW

Ledil

$3.81000 Details

C13253_TINA2-R-CLIP16

REFLECTOR ROUND 1 POS 16.1MM D 1

Ledil

$1.65040 Details
You May Also Be Interested In

XPEBRD-L1-0000-00902

LED XLAMP XP-E RED SMD

Cree Inc.

$1.90000 Details
Additional Resources
Standard Package 1
Other Names XPEBGR-L1-0000-00E02CT