USD
Favorite

XB24CZ7WIT-004 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Price & Procurement
6,079 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.06000 $20.06

Submit a request for quotation on quantities greater than those displayed.

XB24CZ7WIT-004

Datasheet
Digi-Key Part Number 602-1560-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XB24CZ7WIT-004
Copy  
Description RX TXRX MOD 802.15.4 WIRE ANT TH
Copy  
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Digi
Series XBee® ZigBee®
Packaging Tray 
Part Status Not For New Designs
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 8dBm
Sensitivity -102dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Wire Antenna
Utilized IC / Part EM357
Memory Size -
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 28mA ~ 45mA
Current - Transmitting 33mA ~ 59mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

DEV-14531

PSOC PIONEER IOT ADD-ON SHIELD

SparkFun Electronics

$19.95000 Details
You May Also Be Interested In

XB24CZ7WITB003

RX TXRX MOD 802.15.4 WIRE ANT TH

Digi

$22.87000 Details

NPPN101BFCN-RC

CONN HDR 10POS 0.079 GOLD PCB

Sullins Connector Solutions

$0.98000 Details

XB24CZ7UIT-004

RX TXRX MODULE 802.15.4 U.FL TH

Digi

$20.06000 Details

WRL-12847

XBEE SHIELD WIRELESS

SparkFun Electronics

$15.95000 Details

A24-HASM-450

RF ANT 2.4GHZ WHIP TILT RP-SMA

Digi

$5.50000 Details

XBP24CZ7WIT-004

RX TXRX MOD 802.15.4 WIRE ANT TH

Digi

$32.56000 Details
Additional Resources
Standard Package 25
Other Names 602-1560