USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.95000 $9.50
100 0.81930 $81.93
500 0.67032 $335.16
1,000 0.59584 $595.84
5,000 0.52136 $2,606.80
10,000 0.49529 $4,952.92

Submit a request for quotation on quantities greater than those displayed.

0436500316

Datasheet
Digi-Key Part Number WM1923-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0436500316
Copy  
Description CONN HEADER VERT 3POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450300

CONN RECEPT 3POS 3MM SINGLE ROW

Molex

$0.38000 Details

0436450308

CONN RCPT HSG 3POS 3.00MM

Molex

$0.42000 Details

1718500300

CONN RCPT HSG 3POS 3.00MM

Molex

$0.48000 Details
For Use With

TR9KE1500MLX-N(R6B)

AC/DC DESKTOP ADAPTER 12V 18W

GlobTek, Inc.

$15.64000 Details
You May Also Be Interested In

0436500516

CONN HEADER VERT 5POS 3MM

Molex

$1.52000 Details

0436500216

CONN HEADER VERT 2POS 3MM

Molex

$0.97000 Details

0436450300

CONN RECEPT 3POS 3MM SINGLE ROW

Molex

$0.38000 Details

0436500416

CONN HEADER VERT 4POS 3MM

Molex

$1.44000 Details

0436450600

CONN RECEPT 6POS 3MM SINGLE ROW

Molex

$0.45000 Details

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

$0.45000 Details
Additional Resources
Standard Package 2,550
Other Names 043650-0316
043650-0316-E
0436500316-E
436-50-0316-P
43650-0316
43650-0316-E
43650-0316-TR150
43650-0316-TR156
436500316
436500316-E
WM1923