USD
Favorite

Price & Procurement
10,862 In Stock
Can ship immediately Factory Stock : 17,850
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.90800 $9.08
100 0.78360 $78.36
500 0.64116 $320.58
1,000 0.56992 $569.92
5,000 0.49868 $2,493.40
10,000 0.47375 $4,737.46

Submit a request for quotation on quantities greater than those displayed.

0436500315

Datasheet
Digi-Key Part Number WM1918-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0436500315
Copy  
Description CONN HEADER VERT 3POS 3MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 17.56mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043650
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450300

CONN RECEPT 3POS 3MM SINGLE ROW

Molex

$0.38000 Details

0436450308

CONN RCPT HSG 3POS 3.00MM

Molex

$0.42000 Details

1718500300

CONN RCPT HSG 3POS 3.00MM

Molex

$0.48000 Details
For Use With

TR9KE1500MLX-N(R6B)

AC/DC DESKTOP ADAPTER 12V 18W

GlobTek, Inc.

$15.64000 Details
You May Also Be Interested In

0436500215

CONN HEADER VERT 2POS 3MM

Molex

$0.79000 Details

0436450300

CONN RECEPT 3POS 3MM SINGLE ROW

Molex

$0.38000 Details

0436500415

CONN HEADER VERT 4POS 3MM

Molex

$1.05000 Details

0430450212

CONN HEADER VERT 2POS

Molex

$0.79000 Details

0430450427

CONN HEADER VERT 4POS 3MM

Molex

$1.34000 Details

0436450500

CONN RECEPT 5POS 3MM SINGLE ROW

Molex

$0.42000 Details
Additional Resources
Standard Package 2,550
Other Names 043650-0315
043650-0315-E
0436500315-E
436-50-0315-P
43650-0315
43650-0315-E
43650-0315-TR150
43650-0315-TR156
436500315
436500315-E
WM1918