USD
Favorite

VX7805-1000R Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 1A, 500mA 8V - 36V Input
Price & Procurement
70 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.46000 $6.46
5 6.36600 $31.83
10 6.27300 $62.73
25 6.08840 $152.21
50 5.90400 $295.20
100 5.71950 $571.95
250 5.53500 $1,383.75
500 5.16600 $2,583.00

Submit a request for quotation on quantities greater than those displayed.

VX7805-1000R

Digi-Key Part Number 102-VX7805-1000R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VX7805-1000R
Copy  
Description DC-DC NON-ISOLATED, 1.0 A, 8~36
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 1A, 500mA 8V - 36V Input

Copy  
Documents & Media
EDA / CAD Models VX7805-1000R by SnapEDA
Online Catalog VX78-1000R Series
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VX78-1000R
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 36V
Voltage - Output 1 5V, -5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A, 500mA
Power (Watts) 7.5W
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 93%
Mounting Type Through Hole, Right Angle
Package / Case 3-SIP Module
Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Supplier Device Package -
Control Features -
Approval Agency CE, cURus
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VX7812-1000R

DC-DC NON-ISOLATED, 1.0 A, 16~36

CUI Inc.

$7.00000 Details

VX7803-1000R

DC-DC NON-ISOLATED, 1.0 A, 6~36

CUI Inc.

$6.46000 Details

VXO7805-1000

DC DC CONVERTER 5V OR -5V

CUI Inc.

$2.80000 Details
Additional Resources
Standard Package 44
Other Names 102-VX7805-1000R