USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Voltage - Input (Min)
Clear
Features
Clear
Mounting Type
Clear
Package / Case
Clear
Size / Dimension
Clear
Control Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining

V7803-500
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
V7803-500 Datasheet V7803-500 - CUI Inc. 102-1708-ND V7803-500 DC DC CONVERTER 3.3V 1.65W 2,856 - Immediate Available: 2,856 $6.48000 1 Minimum: 1 Tube V78-500 Active Linear Regulator Replacement 1 4.75V 28V 3.3V
-
-
-
500mA 1.65W
-
ITE (Commercial) OTP, SCP -40°C ~ 85°C 90% Through Hole 3-SIP Module 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)
-
-
-
-
V7803-500-SMT-TR Datasheet V7803-500-SMT-TR - CUI Inc. 102-1957-2-ND V7803-500-SMT-TR DC DC CONVERTER 3.3V 1.65W 0 Available: 0
Standard Lead Time 13 Weeks
$5.71200 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 4.5V 28V 3.3V
-
-
-
500mA 1.65W
-
ITE (Commercial) Remote On/Off, OTP, SCP -40°C ~ 85°C 90% Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
-
-
V7803-500-SMT-TR Datasheet V7803-500-SMT-TR - CUI Inc. 102-1957-1-ND V7803-500-SMT-TR DC DC CONVERTER 3.3V 1.65W 0 Available: 0
Standard Lead Time 13 Weeks
$7.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 4.5V 28V 3.3V
-
-
-
500mA 1.65W
-
ITE (Commercial) Remote On/Off, OTP, SCP -40°C ~ 85°C 90% Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
-
-
V7803-500-SMT-TR Datasheet V7803-500-SMT-TR - CUI Inc. 102-1957-6-ND V7803-500-SMT-TR DC DC CONVERTER 3.3V 1.65W 0 Available: 0
Standard Lead Time 13 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
V78-500-SMT Active Linear Regulator Replacement 1 4.5V 28V 3.3V
-
-
-
500mA 1.65W
-
ITE (Commercial) Remote On/Off, OTP, SCP -40°C ~ 85°C 90% Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
-
-
V7803-500-SMT Datasheet V7803-500-SMT - CUI Inc. V7803-500-SMT-ND
V7803-500-SMT DC DC CONVERTER 3.3V 500MA 0 Available: 0
Standard Lead Time 13 Weeks
$6.52797 64
Non-Stock
Minimum: 64
-
V78-500-SMT Active Linear Regulator Replacement 1 4.5V 28V 3.3V
-
-
-
500mA 1.65W
-
ITE (Commercial) Remote On/Off, OTP, SCP -40°C ~ 85°C 90% Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
Enable, Active High
-
-
Results per Page
Page 1/1

16:52:29 7/15/2020