USD
Favorite

UJ3N120070K3S JFET N-Channel 1200V 33.5A 254W Through Hole TO-247-3
Price & Procurement
549 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.60000 $12.60
10 11.58000 $115.80
25 11.10000 $277.50
100 9.60000 $960.00
250 9.30000 $2,325.00
500 8.70000 $4,350.00
1,000 7.98000 $7,980.00
2,500 7.50000 $18,750.00
5,000 7.20000 $36,000.00

Submit a request for quotation on quantities greater than those displayed.

UJ3N120070K3S

Datasheet
Digi-Key Part Number 2312-UJ3N120070K3S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3N120070K3S
Copy  
Description 1200V 70 MOHM SIC JFET, G3, N-ON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

JFET N-Channel 1200V 33.5A 254W Through Hole TO-247-3

Copy  
Documents & Media
Datasheets UJ3N120070K3S
Online Catalog N-Channel JFETs
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 1200V
Drain to Source Voltage (Vdss) 1200V
Current Drain (Id) - Max 33.5A
Input Capacitance (Ciss) (Max) @ Vds 985pF @ 100V
Resistance - RDS(On) 90 mOhms
Power - Max 254W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UJ3N065080K3S

650V 80 MOHM SIC JFET, G3, N-ON,

UnitedSiC

$6.90000 Details

UJ3N120035K3S

1200V 35 MOHM SIC JFET, G3, N-ON

UnitedSiC

$23.16000 Details

UJ3N065025K3S

650V 25 MOHM SIC JFET, G3, N-ON,

UnitedSiC

$16.17000 Details
Additional Resources
Standard Package 30
Other Names 2312-UJ3N120070K3S