USD
Favorite

UJ3N065080K3S JFET N-Channel 650V 32A 190W Through Hole TO-247-3
Price & Procurement
576 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.90000 $6.90
10 6.23500 $62.35
25 5.94520 $148.63
100 4.93000 $493.00
250 4.64000 $1,160.00
500 4.35000 $2,175.00
1,000 3.91500 $3,915.00
2,500 3.77000 $9,425.00
5,000 3.56700 $17,835.00

Submit a request for quotation on quantities greater than those displayed.

UJ3N065080K3S

Datasheet
Digi-Key Part Number 2312-UJ3N065080K3S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ3N065080K3S
Copy  
Description 650V 80 MOHM SIC JFET, G3, N-ON,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

JFET N-Channel 650V 32A 190W Through Hole TO-247-3

Copy  
Documents & Media
Datasheets UJ3N065080K3S
Online Catalog N-Channel JFETs
Product Attributes
Type Description Select All
Categories
Manufacturer UnitedSiC
Series -
Packaging Tube 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 650V
Drain to Source Voltage (Vdss) 650V
Current Drain (Id) - Max 32A
Input Capacitance (Ciss) (Max) @ Vds 630pF @ 100V
Resistance - RDS(On) 95 mOhms
Power - Max 190W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

UJ3N065025K3S

650V 25 MOHM SIC JFET, G3, N-ON,

UnitedSiC

$16.17000 Details

UJ3N120070K3S

1200V 70 MOHM SIC JFET, G3, N-ON

UnitedSiC

$12.60000 Details

UF3C065080B3

MOSFET 650V 25A TO263

UnitedSiC

$7.71000 Details

UJ3N120035K3S

1200V 35 MOHM SIC JFET, G3, N-ON

UnitedSiC

$23.16000 Details

UJ3D06510TS

650V 10A SIC SCHOTTKY DIODE G3,

UnitedSiC

$3.98000 Details

UF3SC120009K4S

1200V 9 MOHM SIC STACKED CASCODE

UnitedSiC

$68.59000 Details
Additional Resources
Standard Package 30
Other Names 2312-UJ3N065080K3S